There are no models available for this part yet.
Overview of 10-072614-02K by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54112-107261450LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 26 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 10-072614-02K by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09AJ7100
|
Newark | Conn Plug |Amphenol Industrial 10-072614-02K RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.0600 / $95.0200 | Buy Now | |
DISTI #
339-10-072614-02K-ND
|
DigiKey | CONN PLUG Min Qty: 25 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$99.9596 | Buy Now | |
DISTI #
73304093
|
RS | Connector, CONN PLUG | Amphenol Industrial 10-072614-02K RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$164.9600 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$80.8300 / $153.1700 | Buy Now |