Part Details for 10-074657-42P by Amphenol Aerospace
Overview of 10-074657-42P by Amphenol Aerospace
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F320-1B7H1-11042-E200 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 1.9mm, Right angle, Flip type, ZIF, 42P |
Price & Stock for 10-074657-42P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AJ3785
|
Newark | Pin |Amphenol Aerospace 10-074657-42P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$234.6700 / $271.0300 | Buy Now |
DISTI #
1178-10-074657-42P-ND
|
DigiKey | PIN Min Qty: 3 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$277.5933 | Buy Now |