Part Details for 10-10-D-0030-C-4-08-4-T by GCT Semiconductor Inc
Overview of 10-10-D-0030-C-4-08-4-T by GCT Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') | |
CS-USBAB003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for 10-10-D-0030-C-4-08-4-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK0479
|
Newark | Cable Assy, Ffc/Fpc, 10Pos, 1Mm, Wht Rohs Compliant: Yes |Gct 10-10-D-0030-C-4-08-4-T RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$0.4980 / $0.7050 | Buy Now |
DISTI #
2073-10-10-D-0030-C-4-08-4-T-ND
|
DigiKey | 1MM PITCH FFC, 10 CONTACTS, D TY Min Qty: 1 Lead time: 10 Weeks Container: Box |
489 In Stock |
|
$0.3983 / $0.8000 | Buy Now |
DISTI #
10-10-D-0030-C
|
TME | FFC cable, Cores: 10, Cable ph: 1mm, L: 30mm, 60V, Plating: tinned, 1A Min Qty: 500 | 0 |
|
$0.4110 | RFQ |