There are no models available for this part yet.
Overview of 10-101152-08X by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G85C11101152HHR | Amphenol Communications Solutions | Mini SIM Card Connector, 6 Position, Surface Mount, Push/Push Type, 2.30mm Height, normal open |
Price & Stock for 10-101152-08X by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AMM10-101152-08X
|
Heilind Electronics | SCREW | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMM10-101152-08X
|
Interstate Connecting Components | SCREW | 0 |
|
Buy Now |