Part Details for 10-101335-221 by Amphenol Corporation
Overview of 10-101335-221 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10133575-001LF | Amphenol Communications Solutions | 1X2 Port, Shielded, 8 position | |
10133550-401-04CLF | Amphenol Communications Solutions | BergStik® , Board to Board connector, Unshrouded Vertical Header, Through Hole, Single row , 4 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 10-101335-221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-101335-221
|
Avnet Americas | Connector Accessories Cable Sealing Adapter Shell Size 22 - Bulk (Alt: 10-101335-221) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |