Part Details for 10-101531-048 by Amphenol Corporation
Overview of 10-101531-048 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10153118-120KBLF | Amphenol Communications Solutions | WireLock®, 1.80mm Pitch, WTB connector, USCAR-2 V2 compatible, Right Angle - Through Hole, Type 20pin Header B Coding | |
10153118-130KDLF | Amphenol Communications Solutions | WireLock®, 1.80mm Pitch, WTB connector, USCAR-2 V2 compatible, Right Angle - Through Hole, Type 30pin Header D Coding | |
10153126-4C2LF | Amphenol Communications Solutions | WIRELOCK REC TERMINAL-10153126-4C2LF |
Price & Stock for 10-101531-048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-101531-048
|
Avnet Americas | Plug Protection Cap with Eyelet for QWL Series Cylindrical Connectors 48 Size - Bulk (Alt: 10-101531-048) Min Qty: 12 Package Multiple: 1 Container: Bulk | 0 |
|
$46.5804 | Buy Now |