Part Details for 10-101949-10 by Glenair Inc
Overview of 10-101949-10 by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 10-101949-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-101949-10
|
Avnet Americas | - Bulk (Alt: 10-101949-10) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-10-101949-10
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories Shell Size 10 Square Flng Pnl Mnt RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
GLE10-101949-10
|
Interstate Connecting Components | GASKET | 0 |
|
Buy Now |
Part Details for 10-101949-10
10-101949-10 CAD Models
10-101949-10 Part Data Attributes
|
10-101949-10
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
10-101949-10
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Assembly Item Name | GASKET | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | NEOPRENE |