Part Details for 10-101950-143 by Amphenol Corporation
Overview of 10-101950-143 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-411101950LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 10 position, 2.54mm (0.100in) pitch |
Price & Stock for 10-101950-143
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-101950-143
|
Avnet Americas | Wall Receptacle Cap for Miniature Cylindrical Connectors 14 Size - Bulk (Alt: 10-101950-143) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$42.8850 | Buy Now |
DISTI #
654-10-101950-143
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories COMP/ACCY | 0 |
|
$96.7500 / $107.7500 | Order Now |
|
Bristol Electronics | 29 |
|
RFQ | ||
|
Quest Components | CONNECTOR CAP | 27 |
|
$71.7341 / $81.0908 | Buy Now |
|
Quest Components | CONNECTOR CAP | 23 |
|
$99.8040 / $124.7550 | Buy Now |