Part Details for 10-101960-22FL by Amphenol Industrial Operations
Overview of 10-101960-22FL by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
52436-22FLF | Amphenol Communications Solutions | Smart Card, Input Output Connectors, L04 Series, 8 Pins, 6.5mm Height, Normal Closed, Outdoor. |
Price & Stock for 10-101960-22FL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC8520
|
Newark | Cap Rohs Compliant: No |Amphenol Industrial 10-101960-22FL RoHS: Not Compliant Min Qty: 19 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.6400 / $36.1100 | Buy Now |
DISTI #
339-10-101960-22FL-ND
|
DigiKey | CAP Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.5700 | Buy Now |
DISTI #
74155713
|
RS | CAP | Amphenol Industrial 10-101960-22FL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$44.4800 | RFQ |
DISTI #
AMM10-101960-22FL
|
Heilind Electronics | CAP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.7700 / $46.0200 | Buy Now |
DISTI #
AMM10-101960-22FL
|
Interstate Connecting Components | CAP | 0 |
|
Buy Now |