Part Details for 10-101961-161 by Amphenol Aerospace
Overview of 10-101961-161 by Amphenol Aerospace
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME1019610101011 | Amphenol Communications Solutions | Mini Cool Edge 0.60mm 196 signal pins, SMT, Vertical |
Price & Stock for 10-101961-161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAO10-101961-161
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AAO10-101961-161
|
Interstate Connecting Components | 0 |
|
Buy Now |