There are no models available for this part yet.
Overview of 10-113275-201 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFS1113-275ME | Coilcraft Inc | General Purpose Inductor, | |
SiT9121AI-1D3-33E161.132750 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO |
Price & Stock for 10-113275-201 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10-113275-201
|
Avnet Americas | Thru-Bulkhead Shell for Multi-Conductor Cable Cylindrical Connectors 20-22 Size - Bulk (Alt: 10-113275-201) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$131.4876 | Buy Now | |
DISTI #
654-10113275201
|
Mouser Electronics | Circular MIL Spec Backshells COMP/ACCY | 0 |
|
$149.2600 / $163.0200 | Order Now |