There are no models available for this part yet.
Overview of 10-113276-141 by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 10-113276-141 by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18K0388
|
Newark | Coupling |Amphenol Industrial 10-113276-141 RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.5400 / $93.7300 | Buy Now | |
DISTI #
3937-10-113276-141-ND
|
DigiKey | COUPLING Min Qty: 8 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | ||
DISTI #
339-10-113276-141-ND
|
DigiKey | COUPLING Min Qty: 8 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$105.1838 | Buy Now | |
DISTI #
74155437
|
RS | COUPLING | Amphenol Industrial 10-113276-141 RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$102.1000 | RFQ | |
Onlinecomponents.com | Thru-Bulkhead Shell for use with MS Series Jam Nut Circular Connectors 10 Shell Size. RoHS: Compliant |
6 In Stock |
|
$105.2500 / $124.9800 | Buy Now | ||
Master Electronics | Thru-Bulkhead Shell for use with MS Series Jam Nut Circular Connectors 10 Shell Size. RoHS: Compliant |
6 In Stock |
|
$105.2500 / $124.9800 | Buy Now |