Part Details for 10-12-A-0030-C-4-08-4-T by GCT Semiconductor Inc
Overview of 10-12-A-0030-C-4-08-4-T by GCT Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1129A | Analog Devices | LTC3610EUP - 12A, 24V Monolith | |
LTM4712IY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule | |
LTM4712EY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule |
Price & Stock for 10-12-A-0030-C-4-08-4-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK0488
|
Newark | Cable Assy, Ffc/Fpc, 12Pos, 1Mm, Wht Rohs Compliant: Yes |Gct 10-12-A-0030-C-4-08-4-T RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 490 |
|
$0.4790 / $0.6790 | Buy Now |
DISTI #
2073-10-12-A-0030-C-4-08-4-T-ND
|
DigiKey | 1MM PITCH FFC, 12 CONTACTS, A TY Min Qty: 1 Lead time: 10 Weeks Container: Box |
404 In Stock |
|
$0.3837 / $0.7700 | Buy Now |
DISTI #
10-12-A-0030-C
|
TME | FFC cable, Cores: 12, Cable ph: 1mm, contacts on the same side Min Qty: 1 | 496 |
|
$0.3960 / $0.6220 | Buy Now |