Part Details for 10-142-Y by Cinch Connectivity Solutions
Overview of 10-142-Y by Cinch Connectivity Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-142-Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-142-Y-ND
|
DigiKey | CONN BARRIER STRP 10CIRC 0.563" Min Qty: 1000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.4009 | Buy Now |
DISTI #
538-10142Y
|
Mouser Electronics | Barrier Terminal Blocks 10 TERMINAL 2 ROW .563 8-32X5/16" OPEN RoHS: Compliant | 0 |
|
$6.3300 | Order Now |
|
Quest Components | 30 A, BARRIER STRIP TERMINAL BLOCK, 2 ROWS, 1 DECK | 5 |
|
$7.1213 / $14.2425 | Buy Now |
DISTI #
CIN10-142-Y
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 10-142-Y
10-142-Y CAD Models
10-142-Y Part Data Attributes
|
10-142-Y
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
10-142-Y
Cinch Connectivity Solutions
Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | PHENOLIC, 94V-1 | |
Fastening Method | SOLDER | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 10 | |
Rated Current | 30 A | |
Rated Voltage | 250 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 10 AWG |
Alternate Parts for 10-142-Y
This table gives cross-reference parts and alternative options found for 10-142-Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10-142-Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS-10-142-Y | Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s), | Cinch Connectivity Solutions | 10-142-Y vs MS-10-142-Y |
10-142-3/4W | Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s) | Cinch Connectivity Solutions | 10-142-Y vs 10-142-3/4W |