Part Details for 10-169678-21S by Amphenol Industrial Operations
Overview of 10-169678-21S by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-169678-21S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMI10-169678-21S
|
Heilind Electronics | 5015 PLUG CAD 28-21SKT,37#16 SOLDER | Americas - 4 in Stock |
|
$54.4523 / $69.5780 | Buy Now |
DISTI #
AMM10-169678-21S
|
Heilind Electronics | MS3106E28-21S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 5015 Plug Cad 28-21SKT3716 Solder |
25 In Stock |
|
$55.7900 / $82.6400 | Buy Now |
DISTI #
AMI10-169678-21S
|
Interstate Connecting Components | 5015 PLUG CAD 28-21SKT,37#16 SOLDER | 12 |
|
$54.4523 / $69.5780 | Buy Now |
DISTI #
AMM10-169678-21S
|
Interstate Connecting Components | MS3106E28-21S | 0 |
|
Buy Now | |
|
Master Electronics | 5015 Plug Cad 28-21SKT3716 Solder |
25 In Stock |
|
$55.7900 / $82.6400 | Buy Now |