Part Details for 10-173 by Cinch Connectivity Solutions
Overview of 10-173 by Cinch Connectivity Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-173
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIN10-173
|
Interstate Connecting Components | TERM BD-SINGLE ROW | 0 |
|
Buy Now |
Part Details for 10-173
10-173 CAD Models
10-173 Part Data Attributes:
|
10-173
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
10-173
Cinch Connectivity Solutions
Barrier Strip Terminal Block, 15A, 1 Deck(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Ways | 10 | |
Rated Current | 15 A | |
Rated Voltage | 125 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 15 AWG |