Part Details for 10-189010-080 by Amphenol Corporation
Overview of 10-189010-080 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118901-001LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Combo with PIP and Press Fit, Double row, 10 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 10-189010-080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Powell Electronics | CLAMP Min Qty: 1 | 24 |
|
$76.4300 | Buy Now |