There are no models available for this part yet.
Overview of 10-189010-081 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118901-001LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Combo with PIP and Press Fit, Double row, 10 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 10-189010-081 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
654-10-189010-081
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters CLAMP RoHS: Not Compliant | 0 |
|
$64.0400 / $74.6500 | Order Now |