Part Details for 10-2313.1064 by EAO AG
Overview of 10-2313.1064 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2313CTS8-12#TRPBF | Analog Devices | 12-B, 2.5Msps Serial Smpl ADC | |
DC2313A | Analog Devices | LTC2937 Demo Board - Programma | |
LTC2313ITS8-12#TRMPBF | Analog Devices | 12-B, 2.5Msps Serial Smpl ADC |
Price & Stock for 10-2313.1064
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K4328
|
Newark | Star Led T1 3/4 Yellow 28Vac/Dc 7/14Ma Mit Einweggleichrichtung |Eao 10-2313.1064 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4200 / $17.8500 | Buy Now |
DISTI #
10-2313.1064-ND
|
DigiKey | CONFIG SWITCH LAMP LED YLW 28V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.6500 | Buy Now |
DISTI #
123-10-2313.1064
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators SNGL CHIP LED T-1 34 28 VAC-DC RED RoHS: Compliant | 0 |
|
$13.7000 / $15.0600 | Order Now |
DISTI #
70290717
|
RS | LED, Single Color, T-1 3/4MG, Yellow, Lumi Intensity 280 mcd,7/14mA,28VAC/DC | EAO 10-2313.1064 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 15 |
|
$11.2300 / $14.0400 | Buy Now |
DISTI #
000000000003662315
|
Sager | Industrial Panel Mount Indicators / Switch Indicators SNGL CHIP LED T-1 34 28 VAC-DC RED Min Qty: 1 | 0 |
|
$11.0900 / $13.6400 | Buy Now |
Part Details for 10-2313.1064
10-2313.1064 CAD Models
10-2313.1064 Part Data Attributes
|
10-2313.1064
EAO AG
Buy Now
|
Compare Parts:
10-2313.1064
EAO AG
|
Samacsys Manufacturer | EAO |