Part Details for 10-257422-41S by Amphenol Industrial Operations
Overview of 10-257422-41S by Amphenol Industrial Operations
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
79257-422HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 22 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 10-257422-41S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK3259
|
Newark | Plug |Amphenol Industrial 10-257422-41S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$106.9600 / $115.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$82.4100 / $156.1600 | Buy Now |