Part Details for 10-25L by Chemtronics
Overview of 10-25L by Chemtronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-25L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F6333
|
Newark | Braid, Desoldering, Rosin, 25Ft, Braid Material:Copper, Width:2.5Mm, Length:25Ft, Product Range:-, Braid Colour:Blue, Roll Length:25Ft Rohs Compliant: Yes |Chemtronics 10-25L Min Qty: 1 Package Multiple: 25 Date Code: 1 Container: SPOOL | 196 |
|
$18.5800 / $19.0000 | Buy Now |
DISTI #
CW10-25-ND
|
DigiKey | DESOLDER BRAID ROSIN 0.1" 25' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
630 In Stock |
|
$15.1388 / $19.8000 | Buy Now |
DISTI #
5878-10-25L
|
Mouser Electronics | Desoldering Braid / Solder Removal .100"/2.5mm 25' SPOOL BLUE RoHS: Compliant | 340 |
|
$15.2100 / $19.7900 | Buy Now |
DISTI #
70206126
|
RS | SOLDER REMOVAL BRAID .100" | ITW Chemtronics 10-25L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 15 |
|
$17.6200 / $19.8000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$16.8500 / $22.3000 | Buy Now | |
DISTI #
1959645
|
element14 Asia-Pacific | BRAID, DESOLDERING, ROSIN, 25FT RoHS: Compliant Min Qty: 1 Container: Reel | 201 |
|
$21.9401 / $22.3808 | Buy Now |
DISTI #
3530799
|
element14 Asia-Pacific | DESOLDERING BRAID, 7.5M X 2.5MM RoHS: Not Compliant Min Qty: 1 Container: Each | 76 |
|
$20.7869 / $21.2056 | Buy Now |
DISTI #
3530799
|
Farnell | DESOLDERING BRAID, 7.5M X 2.5MM RoHS: Not Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 76 |
|
$18.5220 / $20.4513 | Buy Now |
DISTI #
1959645
|
Farnell | BRAID, DESOLDERING, ROSIN, 25FT RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Reel | 196 |
|
$19.5551 / $20.0032 | Buy Now |
DISTI #
237SO014
|
Techni-Tool, Inc. | Chemtronics 10-25L Solder Wick, Rosin, 0.110" x 25 ft Roll, #4, Blue Label | 4 |
|
$21.1100 | Buy Now |
Part Details for 10-25L
10-25L CAD Models
10-25L Part Data Attributes
|
10-25L
Chemtronics
Buy Now
|
Compare Parts:
10-25L
Chemtronics
|
Samacsys Manufacturer | Chemtronics |