There are no models available for this part yet.
Overview of 10-260473-11S by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSD1260-473MLD | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
MSD1260-473MLB | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
MSD1260-473ML | Coilcraft Inc | Power inductor, coupled, 10/20% tol, SMT, RoHS |
Price & Stock for 10-260473-11S by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-10-260473-11S-ND
|
DigiKey | CONN PLUG W/SOCKETS Min Qty: 1 Lead time: 16 Weeks Container: Bag MARKETPLACE PRODUCT |
22 In Stock |
|
$157.4908 / $168.8400 | Buy Now | |
DISTI #
AMM10-260473-11S
|
Heilind Electronics | CONNECTOR | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMI10-260473-11S
|
Heilind Electronics | Americas - 0 in Stock |
|
$101.5966 / $129.8178 | Buy Now | ||
DISTI #
AMM10-260473-11S
|
Interstate Connecting Components | CONNECTOR | 0 |
|
Buy Now | ||
DISTI #
AMI10-260473-11S
|
Interstate Connecting Components | 0 |
|
$101.5966 / $129.8178 | Buy Now |