Part Details for 10-2820-90T by Aries Electronics Inc
Overview of 10-2820-90T by Aries Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-SASDDP8282-000.5 | Amphenol Cables on Demand | Amphenol CS-SASDDP8282-000.5 29 position SAS to SATA Drive Connector Dual Data Lanes Cable 0.5m | |
CS-SASDDP8282-001 | Amphenol Cables on Demand | Amphenol CS-SASDDP8282-001 29 position SAS to SATA Drive Connector Dual Data Lanes Cable 1m | |
CS-SASSDP8282-001 | Amphenol Cables on Demand | Amphenol CS-SASSDP8282-001 29 position SAS to SATA Drive Connector Single Data Lane Cable 1m |
Price & Stock for 10-2820-90T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A790AR-ND
|
DigiKey | CONN IC DIP SOCKET 10POS TIN Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
224 In Stock |
|
$4.8924 / $8.3900 | Buy Now |
DISTI #
535-10-2820-90T
|
Mouser Electronics | IC & Component Sockets 10P H-MNT DISPLAY RoHS: Compliant | 0 |
|
$4.6300 / $8.3700 | Order Now |
|
Future Electronics | 800 Series 10 Pin 2.54 mm Pitch Horizontal Bifurcated Contact Vertisocket RoHS: Compliant pbFree: Yes Min Qty: 44 Package Multiple: 1 Lead time: 5 Weeks | 0 |
|
$5.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9000 / $6.8100 | Buy Now |
Part Details for 10-2820-90T
10-2820-90T CAD Models
10-2820-90T Part Data Attributes
|
10-2820-90T
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
10-2820-90T
Aries Electronics Inc
IC Socket, DIP10, 10 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | VERTISOCKETS, UL 94V-0 | |
Body Breadth | 0.3 inch | |
Body Depth | 0.48 inch | |
Body Length | 0.55 inch | |
Contact Finish Mating | MATTE TIN (200) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | SQ PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP10 | |
Housing Material | NYLON46 | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | RIGHT ANGLE | |
Number of Contacts | 10 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.1 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for 10-2820-90T
This table gives cross-reference parts and alternative options found for 10-2820-90T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10-2820-90T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10-2820-45T | IC Socket, DIP10, 10 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder | Aries Electronics Inc | 10-2820-90T vs 10-2820-45T |
10-2820-60TWR | IC Socket, DIP10, 10 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder | Aries Electronics Inc | 10-2820-90T vs 10-2820-60TWR |