Part Details for 10-285988-012 by Amphenol Industrial Operations
Overview of 10-285988-012 by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-285988-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC5370
|
Newark | Boot Rohs Compliant: Yes |Amphenol Industrial 10-285988-012 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9400 | Buy Now |
DISTI #
AMM10-285988-012
|
Heilind Electronics | PT POTTING BOOT, 90 DEGREE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
31 In Stock |
|
$6.8600 / $17.2300 | Buy Now | |
DISTI #
AMM10-285988-012
|
Interstate Connecting Components | PT POTTING BOOT, 90 DEGREE | 0 |
|
Buy Now | |
|
Master Electronics |
31 In Stock |
|
$6.8600 / $17.2300 | Buy Now |