Part Details for 10-325943-089 by Amphenol Industrial Operations
Overview of 10-325943-089 by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-325943-089
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18K0938
|
Newark | Cap |Amphenol Industrial 10-325943-089 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$211.5900 / $222.5600 | Buy Now |
DISTI #
339-10-325943-089-ND
|
DigiKey | CAP Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$220.0330 | Buy Now |
DISTI #
74155845
|
RS | CAP | Amphenol Industrial 10-325943-089 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$261.2200 | RFQ |
DISTI #
AMM10-325943-089
|
Heilind Electronics | CAP | Americas - 0 in Stock |
|
$107.9260 / $219.7260 | Buy Now |
|
Onlinecomponents.com | Plug Protection Cap/Receptacle Protection Cap |
30 In Stock |
|
$214.3700 / $263.9400 | Buy Now |
DISTI #
AMM10-325943-089
|
Interstate Connecting Components | CAP | 0 |
|
$107.9260 / $219.7260 | Buy Now |
|
Master Electronics | Plug Protection Cap/Receptacle Protection Cap |
30 In Stock |
|
$214.3700 / $263.9400 | Buy Now |