Part Details for 10-325943-10G by Amphenol Industrial Operations
Overview of 10-325943-10G by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG301T244E3ER | Amphenol Communications Solutions | RJMG 1x1 10G RightAngle | |
XGXP-1396-10D | Amphenol Communications Solutions | 10G SFP+ 1310nm LR | |
XPBL-495596-80D | Amphenol Communications Solutions | 10G BIDI SFP+ ZR |
Price & Stock for 10-325943-10G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18K0939
|
Newark | Cap |Amphenol Industrial 10-325943-10G RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$228.0700 / $255.1000 | Buy Now |
DISTI #
339-10-325943-10G-ND
|
DigiKey | CAP Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$318.5600 | Buy Now |
DISTI #
74155846
|
RS | CAP | Amphenol Industrial 10-325943-10G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$281.5700 | RFQ |
DISTI #
AMM10-325943-10G
|
Heilind Electronics | CAP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$129.6000 / $241.3400 | Buy Now |
DISTI #
AMM10-325943-10G
|
Interstate Connecting Components | CAP | 0 |
|
Buy Now |