Part Details for 10-329391-028 by Amphenol Industrial Operations
Overview of 10-329391-028 by Amphenol Industrial Operations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-329391-028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18K0998
|
Newark | Cap |Amphenol Industrial 10-329391-028 RoHS: Not Compliant Min Qty: 34 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.9000 / $21.7700 | Buy Now |
DISTI #
339-10-329391-028-ND
|
DigiKey | CAP Min Qty: 34 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.4318 | Buy Now |
DISTI #
3937-10-329391-028-ND
|
DigiKey | CAP Min Qty: 34 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
74155047
|
RS | CAP | Amphenol Industrial 10-329391-028 RoHS: Not Compliant Min Qty: 34 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$18.9200 / $20.3500 | RFQ |
DISTI #
AMM10-329391-028
|
Heilind Electronics | Dust Cap, Sz 28 | Americas - 0 in Stock |
|
$25.2000 / $32.2001 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Plug Protection Cap With Sash Chain Shell Size 28. RoHS: Compliant |
14 In Stock |
|
$21.5900 / $40.7000 | Buy Now |
DISTI #
AMM10-329391-028
|
Interstate Connecting Components | Dust Cap, Sz 28 | 0 |
|
$25.2000 / $32.2001 | Buy Now |
|
Master Electronics | Connector Accessories Plug Protection Cap With Sash Chain Shell Size 28. RoHS: Compliant |
14 In Stock |
|
$21.5900 / $40.7000 | Buy Now |