Part Details for 10-330952-12X by Amphenol Corporation
Overview of 10-330952-12X by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZLEDPCB10 | Renesas Electronics Corporation | LED Test PCB - 12x 0.5W |
Price & Stock for 10-330952-12X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-330952-12X
|
Avnet Americas | CLAMP - Bulk (Alt: 10-330952-12X) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-10-330952-12X
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters S/R CLAMP PTSE SZ 12 BLK ZN CO | 0 |
|
$5.7100 / $9.9300 | Order Now |
DISTI #
10-330952-12X
|
TTI | Circular MIL Spec Strain Reliefs & Adapters S/R CLAMP PTSE SZ 12 BLK ZN CO Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 29 In Stock |
|
Buy Now |