Part Details for 10-350349-243 by Amphenol Industrial Operations
Overview of 10-350349-243 by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-350349-243
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H8247
|
Newark | Circular Clamps, 15.", Size 24, Connector Shell Size:24, Cable Diameter Max:1.5", Strain Relief Material:Aluminum, Product Range:-, For Use With:Ampheno Ms/Standard Connectors Rohs Compliant: No |Amphenol Industrial 10-350349-243 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23 |
|
$21.8000 / $27.8800 | Buy Now |
DISTI #
339-10-350349-243-ND
|
DigiKey | CONN CAB CLAMP SZ24 1 7/16-18 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
27 In Stock |
|
$18.6500 / $35.5900 | Buy Now |
DISTI #
74154710
|
RS | CLAMP A | Amphenol Industrial 10-350349-243 RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$24.3500 / $26.4700 | RFQ |
DISTI #
AMM10-350349-243
|
Heilind Electronics | CLAMP A | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circular Connector Clamp - 24 - MIL-C-22992 QWLD Series Connector. RoHS: Compliant |
63 In Stock |
|
$21.1000 / $32.5900 | Buy Now |
DISTI #
AMM10-350349-243
|
Interstate Connecting Components | CLAMP A | 0 |
|
Buy Now | |
|
Master Electronics | Circular Connector Clamp - 24 - MIL-C-22992 QWLD Series Connector. RoHS: Compliant |
63 In Stock |
|
$21.1000 / $32.5900 | Buy Now |