Part Details for 10-40450-10 by Amphenol Corporation
Overview of 10-40450-10 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77317-404-50LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 50 Positions ,2.54mm (0.100in) Pitch, | |
86840-450HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 50 Positions, 2.54 mm Pitch, Right Angle, 8.08 mm (0.318in) Mating, 5.84 mm (0.23in) Tail. | |
8404501DA | Texas Instruments | Quadruple 2-Input Positive-OR Gates 14-CFP -55 to 125 |
Price & Stock for 10-40450-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30840505
|
Verical | Connector Accessories Gasket Straight Min Qty: 31 Package Multiple: 1 | Americas - 1934 |
|
$0.5673 / $0.6582 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, GASKET, RUBBER | 23 |
|
$0.4480 / $0.5600 | Buy Now |
Part Details for 10-40450-10
10-40450-10 CAD Models
10-40450-10 Part Data Attributes
|
10-40450-10
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
10-40450-10
Amphenol Corporation
Connector Accessory, Gasket, Rubber,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Assembly Item Name | GASKET | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | RUBBER | |
Used With | RECEPTACLE |