Part Details for 10-40450-28 by Amphenol Corporation
Overview of 10-40450-28 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77317-404-50LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 50 Positions ,2.54mm (0.100in) Pitch, | |
86840-450HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 50 Positions, 2.54 mm Pitch, Right Angle, 8.08 mm (0.318in) Mating, 5.84 mm (0.23in) Tail. |
Price & Stock for 10-40450-28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH 10-40450-28
|
Avnet Americas | Circular Connector Cable Seal, MIL-DTL-5015 & MIL-5015 Series Connectors, Synthetic Rubber - Bulk (Alt: APH 10-40450-28) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 1107 Factory Stock |
|
$0.5262 | Buy Now |
DISTI #
10-40450-28
|
Avnet Americas | Circular Connector Cable Seal, MIL-DTL-5015 & MIL-5015 Series Connectors, Synthetic Rubber - Bulk (Alt: 10-40450-28) RoHS: Not Compliant Min Qty: 987 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
10-40450-28
|
PEI Genesis | OBS IFO APH C10-040450-028 Min Qty: 1 | 1550 |
|
$0.3800 / $0.7500 | Buy Now |
Part Details for 10-40450-28
10-40450-28 CAD Models
10-40450-28 Part Data Attributes
|
10-40450-28
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
10-40450-28
Amphenol Corporation
Connector Accessory, Gasket, Rubber
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Assembly Item Name | GASKET | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | RUBBER | |
Used With | RECEPTACLE |