There are no models available for this part yet.
Overview of 10-40552G117 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 10-40552G117 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44AC2127
|
Newark | Connector |Glenair 10-40552G117 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
10-40552G117
|
Avnet Americas | GLENAIR COMMITAL ITALY PRODUCT - Bulk (Alt: 10-40552G117) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
GLE10-40552G117
|
Interstate Connecting Components | CRIMP SOCKET CONTACTS | 0 |
|
Buy Now |
CAD Models for 10-40552G117 by Glenair Inc
Part Data Attributes for 10-40552G117 by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
CONTACT FINISH: GOLD (15)
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
COPPER ALLOY
|
Military Connector Accessory Name
|
CONTACT
|
Terminal Type
|
CRIMP
|