Part Details for 10-40560-12G117 by Glenair Inc
Overview of 10-40560-12G117 by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51700-10405604CCLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 4P 56S 4P Vertical Header, Press Fit | |
51720-10405604ABLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 56S 4P Right Angle Header. | |
51760-10405604CBLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 4P 56S 4P Right Angle Receptacle, Press Fit |
Price & Stock for 10-40560-12G117
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLE10-40560-12G117
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 10-40560-12G117
10-40560-12G117 CAD Models
10-40560-12G117 Part Data Attributes
|
10-40560-12G117
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
10-40560-12G117
Glenair Inc
Connector Accessory, Contact, Copper Alloy,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Additional Feature | CONTACT FINISH: GOLD (15) | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COPPER ALLOY | |
Military Connector Accessory Name | CONTACT | |
Terminal Type | CRIMP |