Part Details for 10-405982-149 by Amphenol Aerospace
Overview of 10-405982-149 by Amphenol Aerospace
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-405982-149
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-10-405982-149-ND
|
DigiKey | JT CLAMP Min Qty: 1 Lead time: 21 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$35.3636 / $41.2900 | Buy Now |
DISTI #
1178-10-405982-149-ND
|
DigiKey | JT CLAMP Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.8240 | Buy Now |
DISTI #
AAO10-405982-149
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AAO10-405982-149
|
Interstate Connecting Components | 0 |
|
Buy Now |