Part Details for 10-405996-008 by Amphenol Aerospace
Overview of 10-405996-008 by Amphenol Aerospace
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-405996-008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X9302
|
Newark | Seal Plug Rohs Compliant: No |Amphenol Aerospace 10-405996-008 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8560 / $1.0600 | Buy Now |
DISTI #
10-405996-008-ND
|
DigiKey | S/P 8 POWER RED REV L Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$0.2900 / $0.4900 | Buy Now |
DISTI #
AAO10-405996-008
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AAO10-405996-008
|
Interstate Connecting Components | 0 |
|
Buy Now |