Part Details for 10-407552-115 by Amphenol Corporation
Overview of 10-407552-115 by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 10-407552-115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-407552-115
|
Avnet Americas | Contact PIN Solder ST Thru-Hole - Bulk (Alt: 10-407552-115) RoHS: Not Compliant Min Qty: 54 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7625 / $10.9120 | Buy Now |
DISTI #
654-10-407552-115
|
Mouser Electronics | Circular MIL Spec Contacts PIN 22M PC TAIL 38999 RoHS: Not Compliant | 0 |
|
$5.9500 / $10.0000 | Order Now |
DISTI #
10-407552-115
|
TTI | Circular MIL Spec Contacts PIN 22M PC TAIL 38999 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2417 In Stock |
|
$5.8000 | Buy Now |
DISTI #
10-407552-115
|
Avnet Americas | Contact PIN Solder ST Thru-Hole - Bulk (Alt: 10-407552-115) RoHS: Not Compliant Min Qty: 54 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7625 / $10.9120 | Buy Now |
DISTI #
10-407552-115
|
Avnet Americas | Contact PIN Solder ST Thru-Hole - Bulk (Alt: 10-407552-115) RoHS: Not Compliant Min Qty: 54 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7625 / $10.9120 | Buy Now |
Part Details for 10-407552-115
10-407552-115 CAD Models
10-407552-115 Part Data Attributes
|
10-407552-115
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
10-407552-115
Amphenol Corporation
Connector Accessory, Contact,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | CONTACT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | SOLDER |