Part Details for 10-414-2-03 by Staffall
Overview of 10-414-2-03 by Staffall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-414-2-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Non insulated – Through hole slotted terminal – Commercial - Brass material - Overall length 0.238" – Shank length 0.082" – Board/panel thickness 1/16" – Gold finish - Swage mounting RoHS: Compliant |
1750 In Stock |
|
$1.3800 / $2.0300 | Buy Now |