Part Details for 10-436792-197 by Amphenol Corporation
Overview of 10-436792-197 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-436792-197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-436792-197
|
Avnet Americas | Connector Accessories Strain Relief Solder Type Cadmium Over Nickel Finish Shell Size 19 - Bulk (Alt: 10-436792-197) RoHS: Not Compliant Min Qty: 22 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$42.2808 | Buy Now |
Part Details for 10-436792-197
10-436792-197 CAD Models
10-436792-197 Part Data Attributes
|
10-436792-197
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
10-436792-197
Amphenol Corporation
Connector Accessory, Strain Relief,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Amphenol | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | STRAIN RELIEF | |
Shell Sizes | 19 |