Part Details for 10-470911-184 by Amphenol Industrial Operations
Overview of 10-470911-184 by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-470911-184
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18K1318
|
Newark | Clamp |Amphenol Industrial 10-470911-184 RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.7200 / $32.2600 | Buy Now |
DISTI #
3937-10-470911-184-ND
|
DigiKey | CLAMP Min Qty: 56 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
339-10-470911-184-ND
|
DigiKey | CLAMP Min Qty: 56 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.5271 | Buy Now |
DISTI #
74154748
|
RS | CLAMP | Amphenol Industrial 10-470911-184 RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$34.6800 | RFQ |
DISTI #
AMM10-470911-184
|
Heilind Electronics | CLAMP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.8300 / $54.1100 | Buy Now |
DISTI #
AMM10-470911-184
|
Interstate Connecting Components | CLAMP | 0 |
|
Buy Now |