There are no models available for this part yet.
Overview of 10-497446-075 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 10-497446-075 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
APH 10-497446-075
|
Avnet Americas | CNTC, SKT, SZ 9 - Bulk (Alt: APH 10-497446-075) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 267 Factory Stock |
|
$46.4048 | Buy Now | |
DISTI #
10-497446-075
|
Avnet Americas | CNTC, SKT, SZ 9 - Bulk (Alt: 10-497446-075) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$47.9689 | Buy Now | |
DISTI #
654-10-497446-075
|
Mouser Electronics | Circular MIL Spec Contacts CONTACT, SKT 8AWG RoHS: Compliant | 851 |
|
$37.3100 / $47.9000 | Buy Now | |
Bristol Electronics | Min Qty: 1 | 244 |
|
$57.5640 / $70.2000 | Buy Now | ||
Quest Components | CONNECTOR ACCESSORY, CONTACT, COPPER ALLOY | 193 |
|
$61.4250 / $76.0500 | Buy Now | ||
DISTI #
10-497446-075
|
TTI | Circular MIL Spec Contacts CONTACT, SKT 8AWG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2644 In Stock |
|
$36.1900 / $47.8400 | Buy Now | |
DISTI #
10-497446-075
|
PEI Genesis | 38999 III 8 PWR CON SKT AWG 8 Min Qty: 1 | 91 |
|
$25.7400 / $27.0700 | Buy Now | |
Powell Electronics | SOCKET CONTACT Min Qty: 25 | 268 |
|
$51.3700 / $115.6600 | Buy Now |
CAD Models for 10-497446-075 by Amphenol Corporation
Part Data Attributes for 10-497446-075 by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
1 Day
|
Samacsys Manufacturer
|
Amphenol
|
Associated Mil-Specs
|
MIL-DTL-38999
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
COPPER ALLOY
|
Mating Contacts
|
10-497448-075, 10-497448-095
|
Military Connector Accessory Name
|
CONTACT
|
Related Parts for 10-497446-075
-
10-497448-075Military Connector Accessories
-
D38999/20WG75AAMilitary Circular Connectors
-
MS25036-132Terminals and Terminal Blocks
-
D110551Assembly Items
-
M80-7003622Headers and Edge Type Connectors
-
LD09S13A4GX00LFD Type Connectors
-
PEH200UX5100MU2Fixed Capacitors
-
CRCW040220K0FKEDFixed Resistors
-
AD9958BCPZOther Analog ICs