There are no models available for this part yet.
Overview of 10-497448-075 by Amphenol Aerospace
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 10-497448-075 by Amphenol Aerospace
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83T3361
|
Newark | Contact, Pin, Crimp, 8Awg, Product Range:Ljt Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:8Awg, Wire Size Awg Min:-, For Use With:Mil-Dtl-38999 Series I Circular Housing Connectors, Contact Plating:- Rohs Compliant: Yes |Amphenol Aerospace 10-497448-075 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 222 |
|
$22.9500 / $27.7900 | Buy Now | |
DISTI #
3937-10-497448-075-ND
|
DigiKey | CONTACT PIN 8AWG Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | ||
DISTI #
10-497448-075-ND
|
DigiKey | CONTACT PIN 8AWG Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.4212 / $45.5400 | Buy Now | |
DISTI #
AAO10-497448-075
|
Heilind Electronics | PIN CONTACT SIZE 8 | Americas - 301 in Stock |
|
$12.6860 / $26.5613 | Buy Now | |
DISTI #
AAO10-497448-075
|
Interstate Connecting Components | PIN CONTACT SIZE 8 | 903 |
|
$12.6860 / $26.5613 | Buy Now |
CAD Models for 10-497448-075 by Amphenol Aerospace
Related Parts for 10-497448-075
-
10-497446-075Military Connector Accessories
-
HE30807T2111PN7MMilitary Circular Connectors
-
30018Terminals and Terminal Blocks
-
BC2032-F1Headers and Edge Type Connectors
-
PEH200UX5100MU2Fixed Capacitors
-
RC1206JR-7W1RLFixed Resistors
-
BAS40-7-FRectifier Diodes
-
NTFR-1-0Other Analog ICs
-
LL2012-FHL12NJFixed Inductors