Part Details for 10-497640-015 by Amphenol Aerospace
Overview of 10-497640-015 by Amphenol Aerospace
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-497640-015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH0056
|
Newark | Contact, Pin, Through Hole, Product Range:Tri-Start Series, Contact Gender:Pin, Contact Termination Type:Through Hole, Wire Size Awg Max:-, Wire Size Awg Min:-, Contact Plating:Gold Plated Contacts, Contact Material:- Rohs Compliant: Yes |Amphenol Aerospace 10-497640-015 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$5.5300 | Buy Now |
DISTI #
1178-10-497640-015-ND
|
DigiKey | PIN CONTAC Min Qty: 1 Lead time: 18 Weeks Container: Bag |
99 In Stock |
|
$6.5034 / $10.9200 | Buy Now |
DISTI #
AAO10-497640-015
|
Heilind Electronics | PIN CONTACT | Americas - 7614 in Stock |
|
Buy Now | |
DISTI #
AAO10-497640-015
|
Interstate Connecting Components | PIN CONTACT | 22844 |
|
Buy Now |