Part Details for 10-497695-015 by Amphenol Corporation
Overview of 10-497695-015 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-497695-015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-497695-015
|
Avnet Americas | CONTACT - Bulk (Alt: 10-497695-015) RoHS: Compliant Min Qty: 55 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7875 / $10.6175 | Buy Now |
DISTI #
654-10-497695-015
|
Mouser Electronics | Circular MIL Spec Contacts PIN 16 GA PC TAIL RoHS: Compliant | 395 |
|
$6.2600 / $10.4500 | Buy Now |
DISTI #
10-497695-015
|
TTI | Circular MIL Spec Contacts PIN 16 GA PC TAIL Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1776 In Stock |
|
$6.2000 / $10.3500 | Buy Now |
DISTI #
10-497695-015
|
Avnet Americas | CONTACT - Bulk (Alt: 10-497695-015) RoHS: Compliant Min Qty: 55 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7875 / $10.6175 | Buy Now |
Part Details for 10-497695-015
10-497695-015 CAD Models
10-497695-015 Part Data Attributes:
|
10-497695-015
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
10-497695-015
Amphenol Corporation
Connector Accessory, Contact
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Amphenol | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | CONTACT | |
Terminal Type | SOLDER |
Alternate Parts for 10-497695-015
This table gives cross-reference parts and alternative options found for 10-497695-015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10-497695-015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10-497695-15 | Connector Accessory, Contact | Amphenol Corporation | 10-497695-015 vs 10-497695-15 |