Part Details for 10-501-2-01 by Concord Electronics Inc
Overview of 10-501-2-01 by Concord Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-501-2-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05P0417
|
Newark | Connectors, Hardware Or Test Accessories |Concord Electronics 10-501-2-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6600 / $2.6700 | Buy Now |
DISTI #
2266-10-501-2-01-ND
|
DigiKey | PLATING CHARGES MAY APPLY Min Qty: 55 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1347 In Stock |
|
$0.9000 / $1.3000 | Buy Now |
|
Bisco Industries | 40 |
|
Buy Now | ||
DISTI #
53831908
|
Verical | Turret Terminal Brass Alloy 6.8mm Silver RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 31 |
|
$4.5810 | Buy Now |
Part Details for 10-501-2-01
10-501-2-01 CAD Models
10-501-2-01 Part Data Attributes:
|
10-501-2-01
Concord Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
10-501-2-01
Concord Electronics Inc
Wire Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONCORD ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | TURRET TERMINAL |