Part Details for 10-50TVR by Anaren Microwave
Overview of 10-50TVR by Anaren Microwave
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-50TVR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-10-50TVR
|
Mouser Electronics | High Frequency/RF Resistors | 0 |
|
$17.6800 / $18.4500 | Order Now |
Part Details for 10-50TVR
10-50TVR CAD Models
10-50TVR Part Data Attributes
|
10-50TVR
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
10-50TVR
Anaren Microwave
RF/Microwave Termination, 0MHz Min, 4000MHz Max, 50ohm
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 40 dBm | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
VSWR-Max | 1.25 |