Part Details for 10-50TVR by TTM Technologies
Overview of 10-50TVR by TTM Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-50TVR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4244-10-50TVR-ND
|
DigiKey | RF ATTENUATOR 50OHM Min Qty: 50 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$20.1480 | Buy Now |
Part Details for 10-50TVR
10-50TVR CAD Models
10-50TVR Part Data Attributes
|
10-50TVR
TTM Technologies
Buy Now
Datasheet
|
Compare Parts:
10-50TVR
TTM Technologies
RF/Microwave Termination, 0MHz Min, 4000MHz Max, 50ohm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TTM TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 40 dBm | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
VSWR-Max | 1.25 |