Part Details for 10-551043-000 by Amphenol Aerospace
Overview of 10-551043-000 by Amphenol Aerospace
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74355-1043 | Amphenol Communications Solutions | Latch-N-Lok Header Assembly, Right Angle, Through Hole, Black, 8 Positions, Double Row, 2.54mm (0.100in) Pitch. |
Price & Stock for 10-551043-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAO10-551043-000
|
Heilind Electronics | PLUG | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AAO10-551043-000
|
Interstate Connecting Components | PLUG | 0 |
|
Buy Now |