Part Details for 10-552014-18S by Amphenol Corporation
Overview of 10-552014-18S by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8924BE-11-18S-1.000000 | SiTime | SIT8924BE-11-18S-1.000000 | |
10128286-001LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Enhanced walls Receptacle 46S Omit 18S | |
10127397-04H1400LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Header, 18S, 8HP, Right Angle, , Through Hole |
Price & Stock for 10-552014-18S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/20KD18SN
|
TTI | Circular MIL Spec Connector 18P FM SZ 15 SCKT WL MNT Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 62 In Stock |
|
$112.1100 / $121.1700 | Buy Now |