Part Details for 10-552015-26P by Amphenol Corporation
Overview of 10-552015-26P by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BTFW26P-3SSTE4LF | Amphenol Communications Solutions | 26P PLUG,SMT,TIN PLATED-BTFW26P-3SSTE4LF | |
10147073-2600RLF | Amphenol Communications Solutions | Minitek® Microspeed 1.00mm, Board-to-Board Connector, Right Angle Receptacle SMD 26P, Poka yoke | |
F3311A7H121026E200 | Amphenol Communications Solutions | Flex Connector, P=0.50mm, H=1.00mm, Right angle orientation, Flip type, ZIF, Double contact, point 26P |
Price & Stock for 10-552015-26P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/20KE26PN
|
TTI | Circular MIL Spec Connector 26P FM SZ 17 PIN WL MNT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 11 In Stock |
|
$77.4400 / $97.2600 | Buy Now |