Part Details for 10-552681-15G by Amphenol Corporation
Overview of 10-552681-15G by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10155268-101LF | Amphenol Communications Solutions | AirMax VSe®, Backplane Connectors, 3-Pair, 90 -position, pitch, 10 column, Right Angle. |
Price & Stock for 10-552681-15G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-10-552681-15G
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories TV 15 STRAIGHT CLAMP NI | 0 |
|
$112.9400 | Order Now |
Part Details for 10-552681-15G
10-552681-15G CAD Models
10-552681-15G Part Data Attributes
|
10-552681-15G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
10-552681-15G
Amphenol Corporation
Connector Accessory, Cable Clamp,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | CABLE CLAMP | |
Shell Sizes | 15 |